IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR/MOS,LLCC,16PIN,PLASTIC
Texas Instruments LM2674LDX-12/NOPB technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.