The LM2674MX-5.0 is a 5V DC/DC controller with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is lead free and has an efficiency of 90%. It is designed for use with an input voltage range of 8V to 40V.
Texas Instruments LM2674MX-5.0 technical specifications.
| Package/Case | SOIC N |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2674MX-5.0 to view detailed technical specifications.
No datasheet is available for this part.