The LM2674MX-ADJ is a DC/DC controller with a single output, capable of delivering up to 500mA at 40V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC-8 package. The device is designed for surface mount applications and is available in quantities of 2500 per reel. The LM2674MX-ADJ is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2674MX-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
