
Adjustable DC-DC switching regulator with a maximum output current of 500mA and a maximum output voltage of 37V. Features a switching frequency of 260Hz, a minimum input voltage of 8V, and a maximum input voltage of 40V. Packaged in an 8-pin PDIP for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C.
Texas Instruments LM2674N-ADJ technical specifications.
| Package/Case | PDIP |
| Frequency | 260Hz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2674N-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
