
The LM2675LD-12/NOPB is a surface mount DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 12V and an output current of 1A. The device is packaged in a SON package and is RoHS compliant. It is designed for use in power management applications and is part of the SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LM2675LD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2675LD-12/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2675LD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
