
The LM2675LD-ADJ is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 40V and a minimum input voltage of 6.5V. The device is not RoHS compliant and is not Reach SVHC compliant. It has a quiescent current of 2.5mA and an output current of 1A.
Sign in to ask questions about the Texas Instruments LM2675LD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2675LD-ADJ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2675LD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
