
Adjustable 1A step-down regulator with a wide 8V to 40V input voltage range, capable of delivering up to 37V output. This surface mount device offers high efficiency up to 90% and operates across a broad temperature range of -40°C to 125°C. Featuring a low quiescent current of 2.5mA and a compact 5mm x 5mm x 0.8mm package, it is ideal for power management applications requiring minimal external components. The regulator is RoHS compliant and supplied on tape and reel.
Texas Instruments LM2675LD-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2675LD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
