
Adjustable 1A DC-DC step-down regulator with a wide input voltage range of 6.5V to 40V. Features a high efficiency of 90% and operates at a switching frequency of 275kHz. This surface mountable component offers an adjustable output voltage up to 37V and a maximum output current of 1A. Designed for a broad operating temperature range from -40°C to 125°C, it is housed in a compact SOIC package.
Texas Instruments LM2675M-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Frequency | 275kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2675 |
| Termination | SMD/SMT |
| Weight | 0.006596oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2675M-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
