
Adjustable step-down regulator with 1A output current and up to 37V output voltage. Features a wide input voltage range from 8V to 40V and 90% efficiency. Operates across a temperature range of -40°C to 125°C. Surface mountable in an 8-SOIC N package.
Texas Instruments LM2675MX-ADJ technical specifications.
| Package/Case | SOIC N |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2675MX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
