
The LM2675MX-ADJ/NOPB is a 1A DC/DC controller with adjustable output voltage up to 37V. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a quiescent current of 2.5mA. It is designed for use in applications requiring high efficiency, with a maximum efficiency of 90%. The LM2675MX-ADJ/NOPB is a member of the SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LM2675MX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2675MX-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2675MX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
