The LM2675MX-ADJEP is an 8-channel DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 8 terminals and a dual terminal position. The device is packaged in a SOP-8 package with dimensions of 3.899mm in width and 4.902mm in length. The LM2675MX-ADJEP operates within an input voltage range of 6.5V to 40V.
Texas Instruments LM2675MX-ADJEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2675MX-ADJEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.