Conv DC-DC Single Step Down 8V to 40V 8-Pin SOIC N T/R
Texas Instruments LM2675MX-ADJEP/NOPB technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 37V |
| RoHS | Compliant |
No datasheet is available for this part.