Adjustable DC-DC step-down converter with 1A output current. Features an input voltage range of 8V to 40V and an adjustable output voltage from 1.21V to 37V. Operates at a 260kHz switching frequency with up to 90% efficiency. Packaged in an 8-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2675N-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2675N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 90% |
| Frequency | 260kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2675 |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2675N-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
