
Step-down DC-DC converter with a fixed 12V output voltage and 3A maximum output current. Operates from an 8V to 40V input voltage range, featuring 94% efficiency at a 260kHz switching frequency. This surface-mount component is housed in a TO-263 package, offering a single output channel and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM2676S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 94% |
| Frequency | 260kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2676 |
| Termination | SMD/SMT |
| Thickness | 4.44mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2676S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
