
Adjustable 3A step-down regulator with 8V to 40V input range and up to 37V output voltage. This power management IC features 88% efficiency and a low quiescent current of 4.2mA. Designed for surface mounting in a TO-263-7 package, it operates across a wide temperature range of -40°C to 125°C. The component offers a single positive, adjustable output and is suitable for applications requiring up to 3A output current.
Sign in to ask questions about the Texas Instruments LM2676S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676S-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 88% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2676S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
