
3A, 12V fixed output voltage step-down regulator with 8V to 40V input range. Features 94% efficiency and low 4.2mA quiescent current. Surface mount VSON package, 1mm height, 5mm length, 3.2mm width. Operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2676SD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676SD-12/NOPB technical specifications.
| Package/Case | VSON |
| Efficiency | 94% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2676 |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2676SD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
