The LM2676SD-ADJ is a surface mount DC/DC controller with adjustable output voltage up to 37V and output current of 3A. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 4.2mA. The device is packaged in a VSON package and is available in tape and reel packaging. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Texas Instruments LM2676SD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676SD-ADJ technical specifications.
| Package/Case | VSON |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2676SD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
