
The LM2676SDX-12 is a DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is packaged in a VSON package. This device is designed to provide a fixed output voltage of 12V with a maximum output current of 3A. The LM2676SDX-12 is capable of handling a maximum input voltage of 40V and a minimum input voltage of 8V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2676SDX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676SDX-12 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2676SDX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
