
The LM2676SDX-12/NOPB is a DC/DC controller with a fixed output voltage of 12V and a maximum output current of 3A. It operates from an input voltage range of 8V to 40V and has a maximum operating temperature of 125°C. The device is available in a VSON package and is RoHS compliant. It is designed for use in power management applications and is part of the SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LM2676SDX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676SDX-12/NOPB technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2676SDX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
