
The LM2676SX-12 is a 12V fixed output DC/DC controller with a maximum output current of 3A. It operates from an input voltage range of 8V to 40V and is packaged in a TO-263-7 surface mount package. The device has a maximum operating temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead. It has a quiescent current of 4.2mA and an efficiency of 94%.
Sign in to ask questions about the Texas Instruments LM2676SX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676SX-12 technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 94% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2676SX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
