
The LM2677SD-12 is a DC/DC controller with a fixed output voltage of 12V and a maximum output current of 5A. It operates from an input voltage of 8V to 40V and can withstand temperatures from -40°C to 125°C. The device is packaged in a VSON package and is available on tape and reel. It is not RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Texas Instruments LM2677SD-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SD-12 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2677SD-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
