
The LM2677SD-12/NOPB is a 12V fixed output DC/DC controller with a maximum output current of 5A. It operates from an input voltage range of 8V to 40V and is suitable for surface mount applications. The device is RoHS compliant and has a quiescent current of 4.2mA. It is available in a VSON package and is rated for operation over the -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM2677SD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SD-12/NOPB technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2677SD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
