
High efficiency 5A step-down voltage regulator, featuring adjustable and fixed output types with a maximum output current of 5A and a maximum output voltage of 37V. Operates with a wide input voltage range from 8V to 40V, at a switching frequency of 260kHz. This surface mount device, housed in a 1mm high VSON package, offers 84% efficiency and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2677SD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SD-ADJ/NOPB technical specifications.
| Package/Case | VSON |
| Efficiency | 84% |
| Frequency | 260kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 37V |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2677SD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
