
The LM2677SDX-ADJ is a DC/DC controller with an adjustable output voltage of 37V and a maximum output current of 5A. It operates within a temperature range of -40°C to 125°C and is available in a VSON package. The device has a maximum input voltage of 40V and a quiescent current of 4.2mA. It is not RoHS compliant and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM2677SDX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SDX-ADJ technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2677SDX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
