
The LM2677SDX-ADJ/NOPB is a single output adjustable DC/DC controller with a maximum output current of 5A and a maximum operating temperature of 125°C. It is available in a VSON package and is surface mountable. The device is RoHS compliant and has a quiescent current of 4.2mA. It operates with an input voltage range of 8V to 40V and has a maximum output voltage of 37V.
Sign in to ask questions about the Texas Instruments LM2677SDX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SDX-ADJ/NOPB technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2677 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2677SDX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
