
The LM2677SX-12/NOPB is a 12V fixed output DC/DC controller with 92% efficiency, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 40V and a maximum output current of 5A. It is packaged in a TO-263-7 package and is available in quantities of 500 on tape and reel.
Sign in to ask questions about the Texas Instruments LM2677SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SX-12/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2677SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
