
High efficiency 5A step-down voltage regulator, featuring adjustable output voltage up to 37V. This power management IC operates with an input voltage range of 8V to 40V and delivers a maximum output current of 5A. Designed for surface mount applications, it is housed in a TO-263-7 package and offers an efficiency of 84%. The regulator operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2677SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677SX-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 84% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2677SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
