
The LM2677T-12 is a 12V fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TO-220-7 package and is suitable for through hole mounting. The device has a maximum input voltage of 40V and a maximum output current of 5A. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2677T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677T-12 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2677T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
