
Adjustable 5A step-down voltage regulator featuring a 260kHz switching frequency. This power management IC offers a wide input voltage range from 8V to 40V, supporting a maximum output voltage of 37V and up to 5A output current. Designed for through-hole mounting in a TO-220-7 package, it operates across a temperature range of -40°C to 125°C. The device provides a single positive adjustable output with a quiescent current of 4.2mA.
Sign in to ask questions about the Texas Instruments LM2677T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2677T-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2677T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
