
5A, 3.3V fixed output voltage DC-DC buck converter, featuring an 8V to 40V input voltage range and 82% efficiency. This surface mount component, housed in a TO-263-7 package, offers a maximum output current of 5A and operates across a wide temperature range of -40°C to 125°C. Designed for single positive output configurations, it includes a quiescent current of 4.2mA.
Sign in to ask questions about the Texas Instruments LM2678S-3.3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2678S-3.3 technical specifications.
| Package/Case | TO-263-7 |
| Current Rating | 5A |
| Efficiency | 82% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2678S-3.3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
