
5A, 12V fixed output buck converter with 8V to 40V input voltage range. Features a TO-263-7 surface mount package, operating temperature from -40°C to 125°C, and 4.2mA quiescent current. This single-channel DC/DC controller offers positive output configuration and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2678SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-7 |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.44mm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2678SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
