
5A, 12V fixed output buck converter with 8V to 40V input range. Features 92% efficiency and a TO-220 through-hole package. Operating temperature range is -40°C to 125°C. Single output, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2678T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2678T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Efficiency | 92% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2678 |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2678T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
