
Adjustable output buck converter, featuring a 5A maximum output current and a wide input voltage range of 8V to 40V. This power management IC offers high efficiency up to 84% and an adjustable output voltage from 1.21V to 37V. Packaged in a TO-220-7 through-hole mount, it operates across a temperature range of -40°C to 125°C. The component is RoHS compliant and designed for single positive output configurations.
Texas Instruments LM2678T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 84% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2678T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
