
The LM2679S-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device is packaged in a TO-263 surface mount package and is RoHS compliant. It features a 92% efficiency and a quiescent current of 4.2mA.
Sign in to ask questions about the Texas Instruments LM2679S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2679S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2679S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
