
The LM2679SD-5.0 is a 5V fixed output DC/DC controller from Texas Instruments. It operates from an input voltage of 8V to 40V and can supply up to 5A of output current. The device is packaged in a VSON package and is suitable for surface mount applications. The LM2679SD-5.0 is rated to operate over a temperature range of -40°C to 125°C.
Texas Instruments LM2679SD-5.0 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.