
The LM2679SDX-12 is a 12V fixed output DC/DC controller from Texas Instruments, operating over a temperature range of -40°C to 125°C. It features a maximum input voltage of 40V and a maximum output current of 5A. The device is packaged in a VSON package and is available in quantities of 2500. The LM2679SDX-12 is not RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Texas Instruments LM2679SDX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2679SDX-12 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2679SDX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
