The LM2679SDX-ADJ is a 40V 5A adjustable output DC/DC controller in a VSON package, operating over a temperature range of -40°C to 125°C. It has a maximum input voltage of 40V and a minimum input voltage of 8V. The device is not RoHS compliant and contains lead. It is a single output device with a quiescent current of 4.2mA.
Sign in to ask questions about the Texas Instruments LM2679SDX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2679SDX-ADJ technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2679SDX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
