
The LM2679SX-12/NOPB is a 12V fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 40V and a minimum input voltage of 8V. The device is packaged in a TO-263 package and is RoHS compliant. It has a quiescent current of 4.2mA and a maximum output current of 5A. The LM2679SX-12/NOPB is a surface mount device and is available in a tape and reel packaging with 500 units per reel.
Sign in to ask questions about the Texas Instruments LM2679SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2679SX-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2679SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
