
5A step-down DC/DC switching regulator with adjustable output voltage and current limit. Features an 8V to 40V input voltage range and a maximum output voltage of 37V. Offers up to 84% efficiency and operates from -40°C to 125°C. Packaged in a 7-pin TO-263 surface-mount package.
Sign in to ask questions about the Texas Instruments LM2679SX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2679SX-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 84% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2679SX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
