
5A, 12V fixed output step-down DC/DC switching regulator with adjustable current limit. Features 92% efficiency, 8V to 40V input voltage range, and a 5A maximum output current. Operates from -40°C to 125°C in a TO-220 through-hole package. This positive output regulator offers a quiescent current of 4.2mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2679T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2679T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 92% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2679T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
