
5A adjustable output DC/DC switching regulator, operating from an 8V to 40V input range. Features a maximum output voltage of 37V and an adjustable current limit, delivering up to 5A output current. This through-hole component offers 84% efficiency and operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-220 case, it is RoHS compliant.
Texas Instruments LM2679T-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 84% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2679 |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2679T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
