
The LM2681M6 is a surface mount DC/DC controller in a SOT-23-6 package, operating over a temperature range of -40°C to 85°C. It has a fixed output voltage of 11V and can supply up to 20mA of current. The device is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM2681M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2681M6 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Power | 725mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2681 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2681M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
