
Surface mount charge pump IC, SOT-23-6 package, offering adjustable output voltage from 1.8V to 11V with a maximum output of 11V at 20mA. Features a wide input voltage range of 2.5V to 5.5V, a maximum supply voltage of 5.5V, and operates with a quiescent current of 550µA. This RoHS compliant component is designed for a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2681M6/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2681M6/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 550uA |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Charge Pump, Boost |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2681M6/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
