The LM2681M6X is a single output adjustable boost regulator with a maximum output current of 20mA and a maximum output power of 725mW. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments LM2681M6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2681M6X technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 725mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2681M6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.