
The LM2681M6X/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is a charge pump, boost topology controller with a fixed output voltage of 11V and an output current of 20mA. The LM2681M6X/NOPB is packaged in a SOT-23 package and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Texas Instruments LM2681M6X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2681M6X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2681M6X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.