The LM2682M/NOPB is a surface mount, adjustable linear regulator with a single output capable of delivering 10mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC case. The device is RoHS compliant and available in rail/Tube packaging. The LM2682M/NOPB is a power management IC designed for DC/DC controller and regulator applications.
Texas Instruments LM2682M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -11V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.