
The LM2682MM is a single-channel DC/DC controller with an inverting logic function, adjustable output voltage, and a maximum supply voltage of 5.5V. It is available in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a maximum output current of 10mA and a width of 3mm.
Sign in to ask questions about the Texas Instruments LM2682MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2682MM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2682MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
