
Switched capacitor voltage doubling inverter, a power management IC, offers a fixed negative output voltage of -11V from a 2V to 5.5V input range. This surface mount device, packaged in an 8-VSSOP (MSOP), delivers up to 10mA output current with a low operating supply current of 150µA. Operating across a temperature range of -40°C to 85°C, it features a compact 3.1mm x 3.1mm x 0.95mm profile and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2682MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2682MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | -11.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2682 |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Charge Pump |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2682MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
