The LM2682MMX is a surface mount inverting DC/DC controller with a boost and charge pump topology. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device has a single output with a fixed voltage of 11V and a current capability of 10mA. It is available in a VSSOP package with a width of 3mm.
Sign in to ask questions about the Texas Instruments LM2682MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2682MMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2682 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2682MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.