
The LM2686MTC/NOPB is a dual output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device is RoHS compliant and has a maximum supply voltage of 6.5V. It provides two fixed output voltages of 5V each with a maximum output current of 50mA.
Texas Instruments LM2686MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
